• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2250 Blade terminal no insulation Connector width: 6.30 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(

Image similar
Packaging type
Piece
Product type
Blade terminal
Connector width
6.30 mm
Connector thickness
0.80 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

593 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug uninsulated 6.30 mm

  • Brass
  • 6.30 mm x 0.80 mm
  • 4 mm² - 6 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Blade terminal

Factory colour

Brass

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Contact material

Brass

Content

1 pc(s)

Manufacturer part #

2250

Type

2250

max. cross section

6 mm²

Min. cross section

4 mm²

No. of 6.3 mm tabs

1

Sheet thickness

0.80 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Size

6.30 x 0.80 mm

Features

no insulation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899087 Klauke 2250 Blade terminal no insulation Connector width: 6.30 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(

More interesting products

(*All information is plus legal VAT)