• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 57C6 U terminal no insulation 1.50 mm² 2.50 mm² Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Thread size
M6
Insulation type
Not insulated
Contact material
Nickel plated
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Silver
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Silver

Thread size

M6

Insulation type

Not insulated

Contact material

Nickel plated

Content

1 pc(s)

Manufacturer part #

57C6

Type

57C6

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Features

no insulation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146427 Klauke 57C6 U terminal no insulation 1.50 mm² 2.50 mm² Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)