• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 58C6 U terminal no insulation 4 mm² 6 mm² Hole Ø=6 mm Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Thread size
M6
Hole Ø
6 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Silver
  • Cross section (max.): 6 mm²

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Silver

Thread size

M6

Hole Ø

6 mm

Insulation type

Not insulated

Contact material

Nickel plated

Content

1 pc(s)

Manufacturer part #

58C6

Type

58C6

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Features

no insulation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146027 Klauke 58C6 U terminal no insulation 4 mm² 6 mm² Hole Ø=6 mm Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)