• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 60C5 U terminal no insulation 16 mm² Hole Ø=5 mm Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Thread size
M5
Hole Ø
5 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Silver
  • Cross section (max.): 16 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Silver

Thread size

M5

Hole Ø

5 mm

Insulation type

Not insulated

Contact material

Nickel plated

Content

1 pc(s)

Manufacturer part #

60C5

Type

60C5

max. cross section

16 mm²

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146670 Klauke 60C5 U terminal no insulation 16 mm² Hole Ø=5 mm Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)