• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8132V Ferrule 70 mm² Silver 25 pc(s)

Image similar
Product type
Ferrule
Cross section per core
70 mm²
Sleeve length
32 mm
Content
25 pc(s)
Factory colour
Silver
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.96 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

70 mm²

Sleeve length

32 mm

Factory colour

Silver

Content

25 pc(s)

Contact material

Copper silver plated

Manufacturer part #

8132V

Insulation material

Polypropylene

Cross-section x Length

70 mm² x 32 mm

RoHS-compliant

Yes

Type

8132V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899070 Klauke 8132V Ferrule 70 mm² Silver 25 pc(s)

Description

Klauke 8132 V. Quantity per package: 25 pieces (e). Diameter 1.27 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)