• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7720V Ferrule 16 mm² Silver 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
20 mm
Content
100 pc(s)
Factory colour
Silver
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

20 mm

Factory colour

Silver

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7720V

Insulation material

Polypropylene

Cross-section x Length

16 mm² x 20 mm

RoHS-compliant

Yes

Type

7720V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899046 Klauke 7720V Ferrule 16 mm² Silver 100 pc(s)

More interesting products

(*All information is plus legal VAT)