• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7618V Ferrule 10 mm² Silver 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
18 mm
Content
100 pc(s)
Factory colour
Silver
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.11 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve, uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

18 mm

Factory colour

Silver

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7618V

Insulation material

Polypropylene

Cross-section x Length

10 mm² x 18 mm

RoHS-compliant

Yes

Type

7618V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899044 Klauke 7618V Ferrule 10 mm² Silver 100 pc(s)

Description

Klauke 7618 V. Quantity per package: 100 pieces (e). Diameter: 4.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)