• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8230V Ferrule 95 mm² Not insulated Silver 25 pc(s)

Image similar
Product type
Ferrule
Cross section per core
95 mm²
Sleeve length
30 mm
Insulation type
Not insulated
Content
25 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.04 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated wire-end sleeve

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

95 mm²

Sleeve length

30 mm

Insulation type

Not insulated

Factory colour

Silver

Content

25 pc(s)

Contact material

Copper silver plated

Manufacturer part #

8230V

Insulation material

Polypropylene

Cross-section x Length

95 mm² x 30 mm

RoHS-compliant

Yes

Type

8230V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146078 Klauke 8230V Ferrule 95 mm² Not insulated Silver 25 pc(s)

More interesting products

(*All information is plus legal VAT)