• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 7732V Ferrule 16 mm² Not insulated Silver 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
32 mm
Insulation type
Not insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated wire-end sleeve

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

32 mm

Insulation type

Not insulated

Factory colour

Silver

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

7732V

Insulation material

Polypropylene

Cross-section x Length

16 mm² x 32 mm

RoHS-compliant

Yes

Type

7732V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145852 Klauke 7732V Ferrule 16 mm² Not insulated Silver 100 pc(s)

More interesting products

(*All information is plus legal VAT)