• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 950V Bullet receptacle 4 mm² 6 mm² Pin diameter: 5 mm Insulated Yellow 1 pc(s)

Image similar
Product type
Bullet receptacle
Min. cross section
4 mm²
max. cross section
6 mm²
Pin Ø
5 mm
Insulation type
Insulated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bullet receptacle

Min. cross section

4 mm²

max. cross section

6 mm²

Pin Ø

5 mm

Insulation type

Insulated

Factory colour

Yellow

Contact material

Tin galvanized

Insulation material

PA

Content

1 pc(s)

Manufacturer part #

950V

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Type

950V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146288 Klauke 950V Bullet receptacle 4 mm² 6 mm² Pin diameter: 5 mm Insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.86*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)