• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke BAK9708 Ferrule 0.75 mm² Partially insulated Grey 1100 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1100 pc(s))
Tape on Full reel
Set(s) (Content: )
Total (€ 0.03 / piece)
€ 40.99
-12 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partially insulated wire-end sleeve

  • Grey

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Grey

Content

1100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

BAK9708

Insulation material

Polypropylene

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Type

BAK9708

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145864 Klauke BAK9708 Ferrule 0.75 mm² Partially insulated Grey 1100 pc(s) Tape on Full reel

More interesting products

(*All information is plus legal VAT)