• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke LBOXXMINIK304K Ferrule set Partially insulated Black, Blue, Grey, Yellow, Red 1 Set

1/2
Product type
Ferrule set
Insulation type
Partially insulated
Content
1 Set
Factory colour
Black
Blue
Grey
Yellow
Red
Manufacturer part #
LBOXXMINIK304K
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment of wire end sleeves 1.50 - 10 mm² + crimping pliers

  • 10 mm²
  • Black, Blue, Grey, Yellow, Red

Our service for you

Technical specifications

Product type

Ferrule set

Insulation type

Partially insulated

Factory colour

Black

Blue

Grey

Yellow

Red

Content

1 Set

Manufacturer part #

LBOXXMINIK304K

RoHS-compliant

Yes

Features

+ crimper

Type

LBOXXMINIK304K

max. cross section

10 mm²

Min. cross section

1.50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899123 Klauke LBOXXMINIK304K Ferrule set Partially insulated Black, Blue, Grey, Yellow, Red 1 Set

Description

Scope of delivery

  • Press Tool and ins. Wire-end sleeves 1.5 - 10 mm²
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 626.99*

More interesting products

(*All information is plus legal VAT)