• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH2516 Reducer + strain relief 16 mm² 25 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Reducer
Contact material
Copper
Content
1 pc(s)
max. cross section
25 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reducer

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

RH2516

Type

RH2516

max. cross section

25 mm²

Min. cross section

16 mm²

Cross-section range

16 - 25 mm²

Features

+ strain relief

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899434 Klauke RH2516 Reducer + strain relief 16 mm² 25 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)