• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke VHR35 Sleeve for wire bundles 35 mm² 35 mm² Silver 1 pc(s)

Image similar
Product type
Sleeve
Contact material
Tin galvanized
Content
1 pc(s)
max. cross section
35 mm²
Min. cross section
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Factory colour

Silver

Contact material

Tin galvanized

Content

1 pc(s)

Manufacturer part #

VHR35

Type

VHR 35

max. cross section

35 mm²

Min. cross section

35 mm²

Outside Ø

7.7 mm

Cross-section range

35 - 35 mm²

RoHS-compliant

Yes

Features

for wire bundles

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2147016 Klauke VHR35 Sleeve for wire bundles 35 mm² 35 mm² Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2147016 Klauke VHR35 Sleeve for wire bundles 35 mm² 35 mm² Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)