• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke VHR70 Sleeve for wire bundles 70 mm² 70 mm² Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sleeve
Contact material
Tin galvanized
Content
1 pc(s)
max. cross section
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sleeve

Factory colour

Silver

Contact material

Tin galvanized

Content

1 pc(s)

Manufacturer part #

VHR70

Type

VHR70

max. cross section

70 mm²

Min. cross section

70 mm²

Inside diameter

10.6 mm

Insulation material

Copper

Cross-section range

70 - 70 mm²

RoHS-compliant

Yes

Features

for wire bundles

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2145713 Klauke VHR70 Sleeve for wire bundles 70 mm² 70 mm² Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2145713 Klauke VHR70 Sleeve for wire bundles 70 mm² 70 mm² Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)