• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klein Tools CL600 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 140.00
-18 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klein Tools Digital clamp-on ammeter, True-RMS, AC with automatic measuring range selection, 600 ampere

  • Clamp-on ammeter with automatic measuring range selection for effective values (TRMS) for more accuracyClamp ammeter measures AC currentTest leads for measuring AC/DC voltage, resistance, continuity and diode testingcat IV 600 V, cat III 1000 V, class 2, double insulationStorm-proof design up to 2 m (6.6 ft)Display of low battery level and easily accessible battery compartmentIncludes bag, test leads and batteriesOperating altitude up to 2,000 m (6,562 ft)

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

Amperage reading range AC (max.)

600 A

DC resistance

60 MΩ

AC resistance

60 MΩ

Height

39 mm

Width

97 mm

Length

231 mm

Weight

335 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

CL600

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 231 x 97 x 39 mm

Documents & Downloads

Datasheet

Datasheet 2574979 Klein Tools CL600 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 2574979 Klein Tools CL600 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Warranty Terms

Warranty Terms 2574979 Klein Tools CL600 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Description

The Klein Tools electrical tester is a digital TRMS clamp meter with automatic measuring range selection (for effective values) for measuring AC current via the pliers and for measuring AC/DC voltage, resistance, continuity and diode testing via test leads. The Klein Tools product line of test and measurement products was developed exclusively by electricians for electricians. Many years of field research and the numerous suggestions of electricians from all over America have inspired the development of these measuring and testing devices with the many time-saving functions.

This text is machine translated.

Features

  • Clamp ammeter measures AC current

Scope of delivery

  • Klein Tools Digital clamp-on ammeter
  • 2x AAA battery
  • Bag

Hints

cat IV 600 V, cat III 1000 V, class 2, double insulation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.