• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klein Tools CL800 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klein Tools Digital clamp-on ammeter, AC with automatic measuring range selection, TRMS, low impedance (LoZ), automatic switch-off

  • Clamp-on ammeter with automatic measuring range selection for effective values (TRMS) for more accuracyTest leads for measuring AC/DC voltage, resistance, continuity, frequency, capacitance and diode testingThermocouple for temperature measurementLoZ mode with low impedance for detecting and eliminating stray voltagescat IV 600 V, cat III 1000 V, class 2, double insulationStorm-proof design up to 2 m (6.6 ft)Display of low battery level and easily accessible battery compartment

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

600 A

Amperage reading range AC (max.)

600 A

DC resistance

60 MΩ

AC resistance

60 MΩ

Frequency range

1 Hz - 500 kHz

Height

39 mm

Width

97 mm

Length

231 mm

Weight

354 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CL800

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 231 x 97 x 39 mm

Documents & Downloads

Datasheet

Datasheet 2574981 Klein Tools CL800 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 2574981 Klein Tools CL800 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000

Warranty Terms

Warranty Terms 2574981 Klein Tools CL800 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000

Description

The Klein Tools current meter is a digital TRMS clamp meter with automatic measuring range selection (for RMS values) for measuring AC/DC voltage, resistance, continuity, frequency and capacitance as well as diode testing via test leads and for measuring the temperature via the thermocouple. It also has a LoZ mode with low impedance for detecting and eliminating stray voltages. The Klein Tools product line of test and measurement products was developed exclusively by electricians for electricians. Many years of field research and the numerous suggestions of electricians from all over America have inspired the development of our measuring and testing devices with the many innovative, time-saving functions.

This text is machine translated.

Features

  • Test leads for measuring AC/DC voltage, resistance, continuity, frequency, capacitance and diode testing

Scope of delivery

  • Klein Tools Digital clamp-on ammeter
  • 2x AAA battery
  • Bag

Hints

LoZ mode with low impedance for detecting and eliminating stray voltages

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.