• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klein Tools CL900 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 315.00
-25 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CL900

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

2000 A

Amperage reading range AC (max.)

2000 A

DC resistance

60 MΩ

AC resistance

60 MΩ

Frequency range

500 kHz

Height

43 mm

Width

99 mm

Length

264 mm

Weight

499 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CL900

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 264 x 99 x 43 mm

Documents & Downloads

Warranty Terms

Warranty Terms 2574982 Klein Tools CL900 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Description

The Klein Tools current meter is a digital TRMS clamp meter with automatic measuring range selection (for RMS values) for measuring AC/DC voltage, resistance, continuity, frequency and capacitance as well as diode testing via test leads and for measuring the temperature via the thermocouple. It also has a LoZ mode with low impedance for detecting and eliminating stray voltages. The Klein Tools product line of test and measurement products was developed exclusively by electricians for electricians. Many years of field research and the numerous suggestions of electricians from all over America have inspired the development of our measuring and testing devices with the many innovative, time-saving functions.

This text is machine translated.

Features

  • Extra robust design of Klein Tools is suitable for construction and designed to withstand the fall of up to 2 m (6.6 ft)

Scope of delivery

  • Klein Tools Digital clamp-on ammeter
  • 2x AAA battery
  • Bag

Hints

cat IV 600 V, cat III 1000 V, class 2, double insulation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.