• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 13412 A 24 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 N grinding discs, 180 x 6 x 22.23 mm offset

  • High removal rate on stainless steel
  • Excellent ratio between abrasion and abrasion
  • An illustration of a handheld angle grinder with a disc blade and side handle, typically used for cutting, grinding, or polishing tasks.

Technical specifications

  • Possible application range: Aluminium
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Soft
  • Quality: Supra
  • Service life: Medium
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Documents & Downloads

Datasheet

Datasheet 3530043 Klingspor 13412 A 24 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530043 Klingspor 13412 A 24 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Information

Information 3530043 Klingspor 13412 A 24 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Description

Standard disc with high ablation rate on stainless steel and optimum ratio between abrasion and wear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)