• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 R 36 roughing disks, 180 x 6 x 22.23 mm cropped

  • Special disc for the nuclear industry
  • Free of iron, sulfur and chlorine
  • Excellent ratio between abrasion and abrasion
  • Symbol image for Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
  • Symbol image for Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
  • Symbol image for Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
  • An illustration of a handheld angle grinder, featuring a handle and rotating disc, typically used for cutting or grinding materials.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Medium
  • Quality: Special
  • Service life: High
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Documents & Downloads

Datasheet

Datasheet 3530048 Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530048 Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Information

Information 3530048 Klingspor 2463 A 24 R/36 Special Grinding disc Diameter 180 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)

Description

High-power grinding disk with special recipe for stainless steel machining in nuclear power plants. Special disc for welding seam working, deburring, rough grinding of stainless steel workpieces, especially in the nuclear industry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)