
Number (Package size 50 pc(s))
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
PS 19 EK Velcro disc, 115 mm corn 80 without hole
- Hard and sharp-edged silicon carbide for hard and difficult to machine materials
- Robust high-performance disc with stable E-paper surface for rough, intermediate and fine grinding
Technical specifications
- Binding: Synthetic resin
- Grain type SiC
- Scatter type: Close
- Supporting document: E-paper
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
115 mm
- Compatible with (details)
Eccentric sander, angle grinder
- Grit size
80
- Material
SiC
- Material suitability
Wood
Colour
Paint
Trowel
Plastic
Glass
Stone
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528697 Klingspor 305763 Grinding disc Diameter 115 mm Grit size=80 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528697 Klingspor 305763 Grinding disc Diameter 115 mm Grit size=80 50 pc(s)
Information
Information 3528697 Klingspor 305763 Grinding disc Diameter 115 mm Grit size=80 50 pc(s)
Description
Robust high-performance product with stable E-paper support for rough, intermediate and fine grinding. Particularly suitable for hard and difficult to machine materials due to the equipment with sharp-edged silicon carbide.
This text is machine translated.
This text is machine translated.

































