• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325215 A 624 T Supra Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 624 T roughing wheels, 115 x 6 x 22.23 mm offset

  • Special recipe for processing different materials
  • Excellent ratio between abrasion and abrasion
  • Line drawing of an angle grinder, showing a handle and a circular blade.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Hardness: Very hard
  • Quality: Supra
  • Service life: Very high
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Stainless steel

Die-cast

Documents & Downloads

Datasheet

Datasheet 3530052 Klingspor 325215 A 624 T Supra Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10

User & Safety Instructions

User & Safety Instructions 3530052 Klingspor 325215 A 624 T Supra Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10

Information

Information 3530052 Klingspor 325215 A 624 T Supra Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Stainless steel, Die-cast 10

Description

Hard disc for processing steel, stainless steel and cast iron.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)