
Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
PS 33 BK Velcro disc, 150 mm grain, 240 hole shape GLS74
- Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
- Reduced filler by abrasive active agents in recoat and semi-open grain scattering
- High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting: B-paper
- Punching shape: Hole-shaped GLS74
- Punch form Description: 8 suction holes ø 9.5 mm on hole circle ø 119 mm, 16 extraction holes ø 6 mm on hole circle ø 119 mm, 8 extraction holes ø 7 mm on hole circle ø 95 mm, 8 extraction holes ø 8.5 mm on hole circle ø 65 mm, 8 suction holes ø 6 mm on hole circle ø 39 mm, + 1 middle hole ø 10 mm
- Product type
Grinding disc
- (Ø)
150 mm
- Compatible with (details)
Eccentric sander, long neck grinder
- Grit size
240
- Material suitability
Colour
Paint
Trowel
Wood
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528962 Klingspor 340599 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3528962 Klingspor 340599 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)
Information
Information 3528962 Klingspor 340599 Grinding disc Diameter 150 mm Grit size=240 100 pc(s)
Description
The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.
This text is machine translated.
This text is machine translated.





































