• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 6622 A 46 N Supra Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Aluminum
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

13300 U/min

Material suitability

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532058 Klingspor 6622 A 46 N Supra Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

Description

For machining aluminum · No clogging of the disc when used on non-ferrous metals · Optimal ratio between wear and wear · Very good aggressiveness and tool life · Hole 22.23 mm Ø Other technical features: · Hole: 22.23mm · Max. speed: 13300min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)