
Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
PS 22 K Velcro disc, 125 mm grain 24 hole pattern GLS5
- Universal grinding wheel for metal and wood working
- Homogeneous cut pattern
- Available in many grain sizes and dimensions
Technical specifications
- Possible application range: Stainless steel, color/paint/spatula, plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting document: E-paper
- Punching form: Hole-shaped GLS5
- Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Routers
- Grit size
24
- Material
Paper
- Material suitability
Wood
Metal
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528759 Klingspor 89485 Grinding disc Diameter 125 mm Grit size=24 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528759 Klingspor 89485 Grinding disc Diameter 125 mm Grit size=24 50 pc(s)
Information
Information 3528759 Klingspor 89485 Grinding disc Diameter 125 mm Grit size=24 50 pc(s)
Description
The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.
This text is machine translated.
This text is machine translated.


































