
Highlights & Details
A 24 EX Cutting wheel, 150 x 2.5 x 22.23 mm offset
- Tried and tested a million times
- Standard disc with an outstanding price/performance ratio
- For all-round use in metal working
- Fast separation even of solid material
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Medium
- Quality: Extra
- Service life: Medium
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 2.5 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
150 mm
- Bore Ø
22.23 mm
- Thickness
2.5 mm
- Rotational speed (max.)
10200 U/min
- Material suitability
Metal
- Dim
(Ø) 150 mm
Documents & Downloads
Datasheet
Datasheet 3529944 Klingspor A 24 Extra 235374 Cutting disc (off-set) 150 mm 25 pc(s) Metal
User & Safety Instructions
User & Safety Instructions 3529944 Klingspor A 24 Extra 235374 Cutting disc (off-set) 150 mm 25 pc(s) Metal
Information
Information 3529944 Klingspor A 24 Extra 235374 Cutting disc (off-set) 150 mm 25 pc(s) Metal
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































