
Highlights & Details
A 330 EX large cutting discs, 305 x 2.5 x 25.4 mm straight
- Good stability on average thanks to the design with two glass fabrics
- Good separation times with long life span
- Recommended for all common profiles
- Can be used on stationary cutting machines (chopsaws) in trade and industry
Technical specifications
- Possible application range: Stainless steel, aluminum
- Usability: Table machine
- Aggressivity: High
- Hardness: Hard
- Quality: Extra
- Service life: High
- Top speed 80 m/s.
- Machine type: Table cutter up to 3 KW
- Thickness: 2.5 mm
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
305 mm
- Bore Ø
25.4 mm
- Thickness
2.5 mm
- Rotational speed (max.)
5100 U/min
- Material suitability
Steel
- Dim
(Ø) 305 mm
Documents & Downloads
Datasheet
Datasheet 3530018 Klingspor A 330 Extra 360976 Cutting disc (straight) 305 mm 10 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3530018 Klingspor A 330 Extra 360976 Cutting disc (straight) 305 mm 10 pc(s) Steel
Information
Information 3530018 Klingspor A 330 Extra 360976 Cutting disc (straight) 305 mm 10 pc(s) Steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































