• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 46 N Supra 170707 Cutting disc (off-set) 115 mm 25 pc(s) Aluminium

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Aluminium

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532051 Klingspor A 46 N Supra 170707 Cutting disc (off-set) 115 mm 25 pc(s) Aluminium

Description

For machining aluminum · Optimized separation performance on non-ferrous metals · Very good aggressiveness and tool life · Special mixture prevents smudging and clogging · Hole 22.23 mm Ø Other technical features: · Max. speed: 13300min-¹

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.