
Number (Package size 25 pc(s))
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
115 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1
- Rotational speed (max.)
13300 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 115 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2532072 Klingspor A 60 TZ Special 202400 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel
User & Safety Instructions
User & Safety Instructions 2532072 Klingspor A 60 TZ Special 202400 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel, Steel
Description
Special disc for thin sheets, thin-walled profiles and pipes made of non-ferrous metals · Hard bond · Without fillers containing iron, sulfur and chlorine · very cuttable · energy saving · Low material consumption · Low degree formation · Hole 22.23 mm Ø Other technical features: · Max. speed: 13300min-¹
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































