• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1.6 mm

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532071 Klingspor Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

Description

Special disc for thin sheets, made of steel and stainless steel · Hard bond · Without fillers containing iron, sulfur and chlorine · very cuttable · energy saving · Low material consumption · Low degree formation · Hole 22.23 mm Ø Other technical features: · Max. speed: 12200min-¹

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.