• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 960 TZ Special 322180 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

13300 U/min

Material suitability

Stainless steel

Dim

(Ø) 115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532151 Klingspor A 960 TZ Special 322180 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel

Description

Short separation times with long service life · Low thermal load · Low degree formation · Optimized binding system for significantly longer service life · Wide range of applications · Packed in 25 pieces each in a box , for long-term high performance and protection against moisture · Hole 22.23 mm Ø Other technical features: · Max. speed: 13300min-¹

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.