• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BPS 600 W Pinsel brush, 25 x 6 mm 0.3 steel BPS 600 W 358347 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BPS 600 W Pinsel brush, 25 x 6 mm 0.3 steel

  • For fine machining and for removing light burrs in pipes or holes
  • Well-suited for processing and cleaning of shapes and die-cast parts
  • Very soft and adaptable tool
  • A black and white illustration of a handheld power drill with a side handle, pointed downwards.
  • A line drawing of a cordless drill with a battery pack at the base and a drill bit attached.
  • An illustration of a wired mechanical engraving pen connected to a power unit, used for carving or etching on surfaces.
  • Illustration of a fiber optic connector used in telecommunications to join optical fibers, featuring a locking mechanism and indicative ridges on the cap.

Technical specifications

  • Maximum speed 18000 rpm
  • Length: 75 mm
  • Wire length 25 mm
  • Wire diameter 0.30 mm
  • Construction: Corrugated
Uses

Steel, stainless steel

Product type

Brush

(Ø)

25 mm

Compatible with (details)

Drill, straight grinder, cordless screwdriver, flexible shaft

Shank Ø

6 mm

Material

Steel

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3530613 Klingspor BPS 600 W Pinsel brush, 25 x 6 mm 0.3 steel BPS 600 W 358347 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530613 Klingspor BPS 600 W Pinsel brush, 25 x 6 mm 0.3 steel BPS 600 W 358347 10 pc(s)

Information

Information 3530613 Klingspor BPS 600 W Pinsel brush, 25 x 6 mm 0.3 steel BPS 600 W 358347 10 pc(s)

Description

For precision machining and for removing light burrs in pipes or holes - Well suited for machining and cleaning of shapes and die-cast parts - Very soft and adaptable tool

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)