• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knife disconnect terminal block MTK-P/P M.WEISSEN TRENNMESSERN 3104068 Phoenix Contact

Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.90 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

N terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

14

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Stripping length (max.)

7 mm

Manufacturer part #

3104068

Content

50 pc(s)

Industrial packaging

Yes

Type

MTK-P/P M.WEISSEN TRENNMESSERN

Dim

(L x W x H) 46 x 5.2 x 51.5 mm

Width

5.2 mm

Height

51.5 mm

Length

46 mm

Flammability rating

V0

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565451 Knife disconnect terminal block MTK-P/P M.WEISSEN TRENNMESSERN 3104068 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565451 Knife disconnect terminal block MTK-P/P M.WEISSEN TRENNMESSERN 3104068 Phoenix Contact

Description

Knife disconnect terminal block, Connection type: Screw connection with test socket screws, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Nominal current: 16 A, Nominal voltage: 400 V, Length: 46 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.