• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knife disconnect terminal block MTK-P/P MIT SPERRE 3104107 Phoenix Contact

Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.90 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife disconnect terminal block MTK-P/P MIT SPERRE

  • MTK-P/P MIT SPERRE

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

+ swivelling cutter

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

14

Clamp width

5.2 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Stripping length (max.)

7 mm

Manufacturer part #

3104107

Content

50 pc(s)

Industrial packaging

Yes

Type

MTK-P/P MIT SPERRE

Dim

(L x W x H) 46 x 5.2 x 51.5 mm

Width

5.2 mm

Height

51.5 mm

Length

46 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565327 Knife disconnect terminal block MTK-P/P MIT SPERRE 3104107 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565327 Knife disconnect terminal block MTK-P/P MIT SPERRE 3104107 Phoenix Contact

Description

Knife disconnect terminal block, Connection type: Screw connection with test socket screws, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Nominal current: 16 A, Nominal voltage: 400 V, Length: 46 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)