
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Tool case, empty
- Compact tool bag for service technicians
- It fits into the KNIPEX BIG Twin 21 4 LE/21 41 LE and other popular tool case
- With 8 tool pockets and 7 tool loops
- Rear loop for attaching to a trolley
- Compact tool bag for service technicians
Technical specifications
- Dim
(L x W x H) 410 x 410 x 60 mm
- Product type
Tool bag (unequipped)
- Range of uses
Engineer
- Material
Polyester
- Factory colour
Black
Red
- Length
410 mm
- Height
60 mm
- Width
410 mm
- Depth
290 mm
- Weight
450 g
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1168925 Knipex 00 21 11 LE Engineer Tool bag (unequipped) (W x H x D) 410 x 60 x 290 mm
User & Safety Instructions
User & Safety Instructions 1168925 Knipex 00 21 11 LE Engineer Tool bag (unequipped) (W x H x D) 410 x 60 x 290 mm
Description
Compact tool bag for service technicians compact tool bag for service technicians. Made of durable polyester fabric, with zipper. It fits into the KNIPEX BIG Twin 00 21 40 LE/00 21 41 LE and other popular tool box. With 8 tool pockets and 7 tool loops. Rear strap for attaching to a trolley.
This text is machine translated.
This text is machine translated.
Features
- It fits into the KNIPEX Big Twin 00 21 40 LE/00 21 41 LE and other popular tool case
- with 8 tool pockets and 7 tool loops
- back loop for attaching to a trolley
- compact tool bag for service technicians
- made of durable polyester fabric, with zipper
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 148.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































