• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 60 100 SB Cable sheathing stripper Suitable for Coaxial cables, Round cable 4.8 up to 7.5 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stripping Tool for coax cables 100 mm

  • For stripping of all common coaxial cables with a diameter of 4.8 to 7.5 mm (for example: for TV and satellite reception), also for PVC flex 3 x.75 mm² Suitable
  • With length scale 5, up to 2, mm
  • Two-shell, foldable stripping tool
  • With opening spring and locking device
  • Housing: plastic, glass-fiber reinforced

Technical specifications

  • Stripping capacities: 4.8 - 7.5 round cables 3 x 0.75 mm² Ø mm
  • Length: 100 mm
Product type

Cable sheathing stripper

Suitable for

Coaxial cables

Round cable

Suitable for cable type

PVC

Operating range (diameter)

4.8 up to 7.5 mm

Working area diameter (min.)

4.8 mm

Operating range (diameter) (max.)

7.5 mm

Length stop range

5 up to 20 mm

Length stop (min.)

5 mm

Length stop (max.)

20 mm

Material

Plastic

Material properties

fibreglass-reinforced

Length

100 mm

Suitable for

Knipex

Weight

22 g

Factory colour

Multicolour

Type

16 60 100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826841 Knipex 16 60 100 SB Cable sheathing stripper Suitable for Coaxial cables, Round cable 4.8 up to 7.5 mm

Description

For dismantling and stripping all common coax cables between 4.8 - 7.5 mm dia. (e.g. for TV- and satellite antenna), also suitable for PVC round cable 3 x 0.75 mm²
With length scale 5.0 - 20.0 mm
Double shell, folding back stripping tool
With opening spring and locking device
Body: plastic, fibreglass-reinforced

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)