• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 44 31 J02 Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) 45° angle

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Circlip pliers for internal clips (in bores), 45° angled

  • Sturdy shape, forged
  • Non-slip, robust tips
  • Pliers body and tips: Chrome vanadium steel, forged, oil-hardened

Technical specifications

  • Tips 0.9 mm dia.
Product type

Circlip pliers

Manufacturer part #

44 31 J02

Suitable for

Inner rings

Matching bore diameter

8-13 mm

Length

140 mm

Material

Chromium-vanadium steel

Material properties

tempered

Dim

(L x W) 140 mm x 48 mm

Weight

90 g

Tip shape

45° angle

Width

48 mm

Material (details)

Pliers body and tips: Chrome vanadium electric steel, forged, oil-hardened

Type

44 31 J02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822178 Knipex 44 31 J02 Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) 45° angle

Description

Powerful Form, hammered Non-slip, robust tips Pliers body and tips: Chrome vanadium steel, forged, oil-hardened

This text is machine translated.

Features

  • Sturdy design, forged
  • Non-slip, stable tips
  • For mounting circlips in 8 – 400 mm diameter bores

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)