• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 48 21 J31 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) 90° angle

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision Circlip pliers for inner rings (holes) 48 11/48 21

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Screwed joint: Precise, frictionless movement
  • Non-slip plastic coating on the handles
  • Pliers body: chrome-vanadium electric steel, forged, oil-hardened
  • Symbol image for Knipex 48 21 J31 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) 90° angle

Technical specifications

  • Tips 2.3 mm dia.
Product type

Circlip pliers

Manufacturer part #

48 21 J31

Suitable for

Inner rings

Matching bore diameter

40-100 mm

Length

210 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5256-D

Dim

(L x W) 210 mm x 45 mm

Weight

260 g

Tip shape

90° angle

Width

45 mm

Type

48 21 J31

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814000 Knipex 48 21 J31 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) 90° angle

Description

High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Non-slip plastic handle covers. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.

This text is machine translated.

Features

  • Positive-fit tips made of high-compression spring steel wire, non-scoring.
  • Supports high-loads, even in continuous use.
  • The tips are inserted by positive-fit and cannot drop out.
  • Precise, easy-moving screw joint.
  • Opening spring protected inside the joint.
  • Slim jaws for optimum access to the work-piece.
  • Parkerized head.
  • Grips are of rough, non-slip plastic.
  • Forged chromium-vanadium electric steel.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)