• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 87 11 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 250 mm x 48 mm

Spanner size

46 mm

Range (max.)

50 mm

Range (in inches)

2"

Positon

25

Length

250 mm

Material

Tool steel

DIN standard

DIN ISO 8976

Weight

335 g

Manufacturer part #

87 11 250

Width

48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406204 Knipex 87 11 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

User & Safety Instructions

User & Safety Instructions 3406204 Knipex 87 11 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Description

87 11 250 Knipex Cobra®.matic All features of the Knipex Cobra® 87 01 250. Automatic adjustment at the touch of a button directly on the work-piece. With the protected spring, the pliers rapid presses upon pressing the button (single-handed operation!) self-employed. - Adjustment positions: 25 - Capacity for pipes (diameter): Ø 2 in - Capacity for pipes (diameter): Ø 50mm - Capacity for nuts, width of width (mm): 46mm

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)