• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 42 250 U and C rail pliers 250 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Punch lock riveters

  • To join metal section sheets used in partitions and suspended ceilings with a lock seam.
  • For U and C-shaped sections with max. 1.2 mm thickness (2 x 6 mm)
  • Minimal application of force thanks to optimum leverage
  • Pliers body: special tool steel, rolled, oil-hardened
  • For single-handed operation

Technical specifications

Product type

U and C rail pliers

Length

250 mm

Material

Tool steel

Material properties

tempered

burnished

Width

84 mm

Height

35 mm

Weight

676 g

Material (details)

Pliers body: special tool steel, rolled, oil-hardened, burnished pliers, grips with multi-component sleeves, for single-handed operation

Type

90 42 250

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822386 Knipex 90 42 250 U and C rail pliers 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 822386 Knipex 90 42 250 U and C rail pliers 250 mm 1 pc(s)

Description

For single-handed operation

Features

  • For U and C-shaped sections with max. 1.2 mm thickness (2 x 0.6 mm)
  • Minimal application of force thanks to optimum leverage
  • To join metal section sheets used in partitions and suspended ceilings with a lock seam.

More interesting products

(*All information is plus legal VAT)