• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 05 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 10

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable cutters

  • Not suitable for steel wire or wire ropes
  • Hardened blades for precision cutting
  • No squeezing, low deformation of the cable
  • Pinch protection prevents injury to the fingers
  • Adjustable screw joint

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

95 05 165

Suitable for

Single/multi-core aluminium and copper cables

Length

165 mm

Material

Surgical steel

Material properties

tempered

polishing

Wire hardness diameter (max.)

10 mm

Wire hardness cross section (max.)

24 mm²

Wire hardness cross section AWG (max.)

3

Width

48 mm

Weight

111 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 825458 Knipex 95 05 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 10

User & Safety Instructions

User & Safety Instructions 825458 Knipex 95 05 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 10

Description

With opening spring and locking device. Cutting edges made from stainless steel. Oil-hardened and tempered. Can be used universally for cutting cables 10 mm / 24 mm² in diameter. Polished head, plastic-coated handles.

Features

  • Not suitable for steel wire or hard-drawn copper wire
  • Hardened blades for precision cutting
  • No squeezing, low deformation of the cable
  • With pinch protection
  • Adjustable screw joint
  • Body of shears: surgical steel, stainless, air-hardened
  • Handles: plastic, impact-resistant.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)