• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 09 21 Spare knife

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 95 09 21 replacement blades for 95 02 21 117 mm

  • Replacement knife for 95 02 21

Technical specifications

Product type

Spare knife

Manufacturer part #

95 09 21

Length

117 mm

Width

32 mm

Weight

0.048 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2391049 Knipex 95 09 21 Spare knife

User & Safety Instructions

User & Safety Instructions 2391049 Knipex 95 09 21 Spare knife

Description

95 09 21 Replacement knife for 95 02 21

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)