• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 11 160 Cable cutting scissors

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

95 11 160

Length

160 mm

Material

Steel

Material properties

tempered

Wire hardness diameter (max.)

15 mm

Wire hardness cross section (max.)

50 mm²

Width

40 mm

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249685 Knipex 95 11 160 Cable cutting scissors

User & Safety Instructions

User & Safety Instructions 2249685 Knipex 95 11 160 Cable cutting scissors

Description

Small, light, strong: Pleasant cutting without squeezing at just 160 mm
Size. Significantly less power expenditure: The gradations cut wires one after the other, the cut is up to 40% lighter than standard cable shears of the same length! Ergonomic leg arrangement: Optimal cutting feeling even with larger cable diameters.

This text is machine translated.

Features

  • Cuts copper and aluminum multi-conductor cable fine-wired up to Ø 15 mm (50 mm²)
  • Cuts solid copper and aluminum cable up to 5 x 4 mm2
  • Cuts without squeezing
  • Screwed joint: Precise, easy-moving, durable
  • Pinch protection for secure working
  • Not suitable for steel wire or hard-drawn copper wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 56 HRC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)