• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 12 160 Cable cutting scissors 1 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

95 12 160

Length

160 mm

Material

Steel

Material properties

tempered

Wire hardness diameter (max.)

1 mm

Wire hardness cross section (max.)

50 mm²

Width

52 mm

Weight

220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249686 Knipex 95 12 160 Cable cutting scissors 1 mm

Description

Features

  • Small, light, strong: Pleasant cutting without squeezing at only 160 mm size
  • noticeably less effort: The gradations cut wires one after the other, the cut is up to 40% lighter than with standard cable shears of the same length!
  • ergonomic thigh design: Optimum cutting feel even with larger cable diameters
  • Cuts Cu and Al multi-conductor cables finely stranded up to Ø 15 mm (50 mm²)
  • Cuts massive Cu and Al cables up to 5 x 4 mm²
  • Cuts without crimping
  • Screwed joint: Precise, smooth-running, long-lasting
  • with clamp protection for safe working
  • not suitable for steel wire and hard-drawn copper conductors
  • Long service life: Special tool steel in special quality, forged, oil-hardened, cutting edges additionally induction hardened.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)