• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 39 720 Cutterhead replacement

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for Knipex 95 31 720/95 32 060
Product type

Cable cutter blade

Manufacturer part #

95 39 720

Length

195 mm

Material

Tool steel

Material properties

tempered

Width

122 mm

Weight

600 g

Type

95 39 720

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822409 Knipex 95 39 720 Cutterhead replacement

Description

For copper and aluminum cable, single and multi-stranded - even with hard rubber or plastic sheath. Not suitable for steel wires and wire ropes! Also suitable for cable with band iron reinforcements. Power-saving cutting through optimum transmission ratios. High cutting performance by two-hand operation and ratchet principle. Open the tool available in any cutting position is possible. Leg length can be set multi-stage from 400 to 610 mm (short transport length, individual adaptation to working conditions). Knife: special tool steel in special quality, oil hardened. Side: Aluminium oval-pipe, high-strength

This text is machine translated.

System requirements

  • Suitable for cable cutter KNIPEX 95 31 720, order no. 816618, order no. 822405 and KNIPEX 95 32 060

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)