• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 40 10 IDC tools Suitable for UTP data cables, STP data cables, LSA PLUS 0.4 up to 0.8 mm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire connecting tool KNIPEX 97 40 10

  • For the stripping outer sheath, shielding and insulation in one step
  • Symbol image for Knipex 97 40 10 IDC tools Suitable for UTP data cables, STP data cables, LSA PLUS 0.4 up to 0.8 mm

Technical specifications

  • Built-in hooks and Unlocking Blade Housing: plastic, impact-resistant
Product type

IDC tools

Suitable for

UTP data cables

STP data cables

LSA PLUS

Operating range (diameter)

0.4 up to 0.8 mm

Working area diameter (min.)

0.4 mm

Operating range (diameter) (max.)

0.8 mm

Material

Plastic

Material properties

burnished

Length

175 mm

Suitable for

Knipex

Width

30 mm

Weight

100 g

Suitable for

UTP- and STP-cables

Type

97 40 10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822828 Knipex 97 40 10 IDC tools Suitable for UTP data cables, STP data cables, LSA PLUS 0.4 up to 0.8 mm

Description

For connecting wires, screws, and wire-stripping, and also trimming off excess length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)