• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 91 01 LE Tool box (empty) (W x H x D) 345 x 80 x 280 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Knipex 97 91 01 LE Tool case for empty photovoltaic

  • Foam insert with troughs for accepting the tool, for crimp inserts and positioning helps
  • IMpact-resistant plastic case

Technical specifications

Dim

(L x W x H) 345 x 345 x 80 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Crimping tool

Material

Plastic

Length

345 mm

Height

80 mm

Width

345 mm

Depth

280 mm

Weight

0.715 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898399 Knipex 97 91 01 LE Tool box (empty) (W x H x D) 345 x 80 x 280 mm

User & Safety Instructions

User & Safety Instructions 2898399 Knipex 97 91 01 LE Tool box (empty) (W x H x D) 345 x 80 x 280 mm

Description

Tool case for photovoltaic made of impact-resistant plastic.

This text is machine translated.

Scope of delivery

  • Knipex 97 91 01 LE Tool case for empty photovoltaic

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)