• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 55 Wire cutter Suitable for Round cable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stripping knife with sliding shoe KNIPEX 98 55

  • Ergonomically designed grip shape with pleasantly designed slip protection
  • More safety through anti-skid soft components
  • Good transmission of power when pulling the knife through the thumb trough and "Finger-hook" at the end of the grip
  • Transparent protective cap
  • Stable, fixed hooked blade, sickel-shaped
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Blade length 38.00 mm
Product type

Wire cutter

Suitable for

Round cable

Operating range (diameter)

47 mm (max)

Operating range (diameter) (max.)

47 mm

Blade length

38 mm

Material

Surgical steel

Material properties

rust-proof

tempered

Length

155 mm

Weight

68 g

Features

Incl. cap

Type

98 55

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822567 Knipex 98 55 Wire cutter Suitable for Round cable

Description

Stable, fixed hooked blade, sickel-shaped With sliding shoe at the tip No damaging of the conductor insulation. Blade: surgery steel, rust-free, air-hardened Stable, fixed hooked blade, sickel-shaped With sliding shoe at the tip No damaging of the conductor insulation. Blade made of stainless steel, in the vacuum hardened. Handle with slip protection. Transparent protective cap. VDE-tested according to DIN EN/IEC 60900:2004. Ergonomically designed grip shape with pleasantly designed slip protection. More safety through anti-skid soft components Good transmission of power when pulling the knife through the thumb trough and "Finger-hook" at the end of the grip

This text is machine translated.

Features

  • Improved ergonomy through grip shape with pleasantly designed slip protection
  • More safety through anti-skid soft components
  • Good transmission of power when pulling the knife through the thumb trough and "Finger-hook" at the end of the grip
  • Transparent protective cap
  • Stable, fixed hooked blade, sickel-shaped
  • With sliding shoe at the tip
  • No damaging of the conductor insulation
  • Blade: surgery steel, rust-free, air-hardened
  • Insulating multi-component grip, VDE-tested.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)