• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 99 11 Tool kit Electrical contractor Case 17-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

17-piece Toolbox with insulated tools

  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Case

Weight

3675 g

Material (details)

IMpact-resistant plastic case

Type

98 99 11

Documents & Downloads

Datasheet

Datasheet 810306 Knipex 98 99 11 Tool kit Electrical contractor Case 17-piece

User & Safety Instructions

User & Safety Instructions 810306 Knipex 98 99 11 Tool kit Electrical contractor Case 17-piece

Description

Equipped with an assortment of conventional insulated KNIPEX-tools for working on electrical systems, tested according to DIN EN/IEC 60900: 2004. Insulated to 1000 V.

Scope of delivery

  • VDE Combination pliers KNIPEX 03 07 200: chromed, dip-insulated, VDE-tested, IEC 60900, DIN EN 60900, ASTM F1505, with grip zones for flat and round materials, with cutters for soft and hard wires, long cutting for thicker cables, cutter inductive-hardened in addition, cutting hardness approx. 60 HRC, special tool steel, hardened in oil and tempered, max. cutting value: medium-hard/hard wire Ø 3.8/2.5 mm, CU-/AL: Ø 13 mm, length 200 mm · VDE Side-cutter KNIPEX 70 07 160: DIN ISO 5749, chromed, dip-insulated, VDE-tested, with facette, IEC 60900, DIN EN 60900, ASTM F1505, precision cutting for soft and hard wire, clean cut at the cutting edges, even in case of thin Cu-wires, cutter inductive-hardened in addition, cutting hardness approx. 62 HRC, slim head shape for use in work areas difficult to access, vanadium electo-steel, hardened in oil and tempered, max. cutting value: soft/medium-hard/hard wire: Ø 4/2.8/2 mm, length 160 mm · 4 slotted screwdrivers: 3.5 x 100 / 4.0 x 100 / 5.5 x 125 mm · VDE slotted PH-screwdriver: PH 0. · Cross-handle with outer hexagon 12.5 mm (1/2") KNIPEX 98 40 insulated till 1000 V: For accepting socket wrench inserts, fast, secure and easy locking of the activation tools, base tool chrome-plated, special tool steel, square hardened in oil and tempered, tested according to DIN EN/IEC 60900 : 2004, Cross-handle 165 mm, length 200 mm · 2 extensions, with inner-/outer square 12.5 mm (1/2") insulated till 1000 V: Length 125 and 250 mm · 7 socket-wrench inserts with inner hexagon 12.5 mm (1/2") 10/11/12/13/14/17/19 mm insulated till 1000 V: Base tool chrome-plated, chromium-vanadium steel, tested according to DIN EN/IEC 60900 : 2004 · VDE cable stripping knife KNIPEX 98 52: Ergonomic grip with stable, fixed blade, tested according to DIN EN 60 900 and VDE standard, transparent protective cap, blade length 50 mm, length 180 mm · Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 548.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)