• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 99 00 200 Mechanic's nippers 200 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • medium hard wire: 1,8 Ø mm
  • hard wire: 1,4 Ø mm
  • Length: 200 mm
Product type

Mechanic's nippers

Length

200 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

1.8 mm

Wire hardness (max.) hard wire

1.4 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9242

Weight

230 g

Material (details)

High-grade special tool steel, forged, oil-hardened, pliers black atramentised, polished head

Type

99 00 200

Standards

DIN ISO 9242

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822576 Knipex 99 00 200 Mechanic's nippers 200 mm 1 pc(s)

Description

To twist and cut wire in one operation: fast, reliable and economical
Unobtained precision and long service life make these the most widely purchased concretors' nippers in the world
Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC
High-grade special tool steel, forged, oil-hardened

Features

  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • For twisting and cutting the binding wire in a single movement: quickly, reliably and cost-effectively
  • Thanks to the unparalelled precision and durability of these the most popular tower pincers in the world.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)